395-052-520-101

Heilind Number:EDA395-052-520-101
Manufacturer:EDAC
Manufacturer Number:395-052-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-520-101

Detailed Description

Elevate your electronic connections with this advanced Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring a single row layout with 52 positions and a pitch of .1 inches, it offers reliable performance in any circuit. The contacts, made of high-quality Copper Alloy, guarantee excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.