395-052-520-104

Heilind Number:EDA395-052-520-104
Manufacturer:EDAC
Manufacturer Number:395-052-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-520-104

Detailed Description

Upgrade your connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 52 positions in a single row, ensuring reliable data transmission in even the most demanding applications. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for a secure connection. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it ensures efficient power delivery with an amperage rating of 3A. Whether you're a professional or DIY enthusiast, this connector, with a straight mount orientation, is easy to install. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in our connector for optimal performance in your projects.