395-052-520-108

Heilind Number:EDA395-052-520-108
Manufacturer:EDAC
Manufacturer Number:395-052-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-520-108

Detailed Description

Enhance connectivity in your electronic projects with this 52-position Card Edge Connector. Designed for seamless board-to-board integration, it features a rugged UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and straight mount orientation, it ensures secure and efficient signal transfer. Operating between -40 and 105 °C, it guarantees performance even in extreme conditions. Perfect for PCB assemblies, it offers a high-amperage capacity of 3A, making it ideal for power-intensive applications. Upgrade your connections with this essential component.