395-052-520-203

Heilind Number:EDA395-052-520-203
Manufacturer:EDAC
Manufacturer Number:395-052-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-520-203

Detailed Description

Enhance your connectivity with this high-performance black Board to Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at an amperage of 3 A. Boasting 52 positions, it facilitates extensive data transfer with ease. The straight mount orientation and compact row spacing of .2 inches make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance, meeting the highest industry standards. Upgrade your connectivity solutions with this essential component.