395-052-520-212

Heilind Number:EDA395-052-520-212
Manufacturer:EDAC
Manufacturer Number:395-052-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-520-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black PCB connector. Featuring 52 positions and a 0.1-inch pitch, it ensures secure and efficient board-to-board or card edge connections. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and a compact design, it's ideal for space-constrained applications. Upgrade your system's interconnectivity with this essential component.