395-052-520-258

Heilind Number:EDA395-052-520-258
Manufacturer:EDAC
Manufacturer Number:395-052-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-520-258

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any application. With a double-row design and 52 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient data transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for professionals seeking superior performance in their projects. Upgrade your connectivity solutions today with this essential component.