395-052-520-802

Heilind Number:EDA395-052-520-802
Manufacturer:EDAC
Manufacturer Number:395-052-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-520-802

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With two rows of 52 copper alloy contacts, it guarantees a secure and reliable connection. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential connector, a must-have for any tech enthusiast.