395-052-520-803

Heilind Number:EDA395-052-520-803
Manufacturer:EDAC
Manufacturer Number:395-052-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-520-803

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Featuring a sleek black design, it offers 52 positions for seamless data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and two rows make installation a breeze. Upgrade your electronic projects with this essential component.