395-052-521-188

Heilind Number:EDA395-052-521-188
Manufacturer:EDAC
Manufacturer Number:395-052-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-188

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this essential component boasts 52 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments, while Copper Alloy contacts deliver optimal conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise alignment is effortless. Operating smoothly between -40 and 105 °C, this connector is suitable for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your electronics with this essential connector, a must-have for any PCB project.