395-052-521-207

Heilind Number:EDA395-052-521-207
Manufacturer:EDAC
Manufacturer Number:395-052-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of contacts made from Copper Alloy, it ensures reliable and efficient power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 52 positions cater to a wide range of connections. Designed for straight mount orientation, it is suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your connectivity game with this essential component for seamless board-to-board connections.