395-052-521-208

Heilind Number:EDA395-052-521-208
Manufacturer:EDAC
Manufacturer Number:395-052-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-208

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, featuring 52 positions across two rows for seamless data transmission. Crafted with precision, this connector ensures optimal contact with its copper alloy material, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer in a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your PCB assembly with this essential component, designed for reliability and longevity.