395-052-521-212

Heilind Number:EDA395-052-521-212
Manufacturer:EDAC
Manufacturer Number:395-052-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-212

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a total of 52 positions, it offers ample room for secure connections. The contacts, crafted from Copper Alloy, guarantee reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on PCBs. Its straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in various industries, making it an essential component for your connectivity solutions.