395-052-521-278

Heilind Number:EDA395-052-521-278
Manufacturer:EDAC
Manufacturer Number:395-052-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance 52-position card edge connector. Designed for optimal signal transmission, this connector features copper alloy contacts and a black UL 94V-0 thermoplastic polyester housing. With a pitch of .1 inches and two rows for seamless integration, it offers reliable power delivery at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in diverse environments. Perfect for various applications, from industrial machinery to consumer electronics, this straight-mount connector guarantees secure and efficient board-to-board connections. Upgrade your setup with this essential component for streamlined and reliable circuitry.