395-052-521-288

Heilind Number:EDA395-052-521-288
Manufacturer:EDAC
Manufacturer Number:395-052-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-288

Detailed Description

Enhance your PCB connectivity with this high-performance, 52-position board-to-board connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both reliability and safety. Featuring two rows of contacts made from robust copper alloy, it guarantees optimal conductivity. With a standard pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronics with this essential component.