395-052-521-402

Heilind Number:EDA395-052-521-402
Manufacturer:EDAC
Manufacturer Number:395-052-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this straight-mount connector boasts 52 positions with a compact .1-inch pitch, ideal for dense layouts. Crafted with precision, it features copper alloy contacts for reliable conductivity and a robust UL 94V-0 Thermoplastic Polyester housing for durability. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this versatile connector, perfect for a wide range of applications.