395-052-521-408

Heilind Number:EDA395-052-521-408
Manufacturer:EDAC
Manufacturer Number:395-052-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-408

Detailed Description

Efficiently connect your PCBs with our Board-to-Board Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. Featuring 52 positions in a single row with a .1-inch pitch and .2-inch row spacing, it's perfect for precise and secure connections. Designed for straight mounting orientation, it's easy to install and use. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for seamless and durable PCB connectivity.