395-052-521-458

Heilind Number:EDA395-052-521-458
Manufacturer:EDAC
Manufacturer Number:395-052-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-458

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 52 positions, allowing for efficient data transfer. Its durable construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The straight mount orientation simplifies installation, while an amperage rating of 3A accommodates high-power applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate the functionality of your devices with this essential component.