395-052-521-502

Heilind Number:EDA395-052-521-502
Manufacturer:EDAC
Manufacturer Number:395-052-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 52 positions in 2 rows, ensuring seamless transmission of data. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your electronic projects with this essential connector, a must-have in any PCB assembly toolkit.