395-052-521-503

Heilind Number:EDA395-052-521-503
Manufacturer:EDAC
Manufacturer Number:395-052-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-503

Detailed Description

Enhance connectivity on your PCB with our dual-row Card Edge Connector. Designed for seamless integration, this connector features 52 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a compact form factor, it is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers dependable performance in diverse environments. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional PCB setup.