395-052-521-504

Heilind Number:EDA395-052-521-504
Manufacturer:EDAC
Manufacturer Number:395-052-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-504

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring a secure and reliable connection. With two rows and 52 positions, it offers ample space for your PCB needs. The contact material, Copper Alloy, guarantees efficient signal transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in our connector for superior quality and performance in your electronic projects.