395-052-521-558

Heilind Number:EDA395-052-521-558
Manufacturer:EDAC
Manufacturer Number:395-052-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-558

Detailed Description

Enhance connectivity in your electronic devices with this dual-row, 52-position black board-to-board card edge connector. Designed for seamless integration, this connector boasts a compact .1-inch pitch and .2-inch row spacing, offering optimal performance in tight spaces. Constructed with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, it ensures versatility and stability in various environments. Upgrade your PCB assembly with this essential component for a seamless and efficient electronic system.