395-052-521-603

Heilind Number:EDA395-052-521-603
Manufacturer:EDAC
Manufacturer Number:395-052-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-603

Detailed Description

Enhance your electronic connections with this sleek and efficient black Card Edge Connector. Designed for seamless board-to-board PCB connectivity, it features 52 positions with a single row layout and a pitch of .1 inch. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this reliable and high-performance component.