395-052-521-604

Heilind Number:EDA395-052-521-604
Manufacturer:EDAC
Manufacturer Number:395-052-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-604

Detailed Description

Enhance your PCB connections with our sleek Black Card Edge Connector, designed for seamless integration in your electronic setups. With a robust amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring a single row configuration and 52 positions, it offers ample connectivity options for your circuitry. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you require straight mounting or angled setups, its versatile design accommodates various orientations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component in the realm of PCB connectors.