395-052-521-607

Heilind Number:EDA395-052-521-607
Manufacturer:EDAC
Manufacturer Number:395-052-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the 52 positions allow for versatile connections. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is ideal for space-efficient PCB layouts. Its straight mount orientation offers easy installation, and it can withstand temperatures ranging from -40 to 105°C, making it suitable for various applications. Upgrade your connectivity solutions with this essential component.