395-052-521-612

Heilind Number:EDA395-052-521-612
Manufacturer:EDAC
Manufacturer Number:395-052-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-612

Detailed Description

Upgrade your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 52 positions with a compact pitch of .1 inches, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, offering superior conductivity. With a straight mount orientation and single-row layout, installation is quick and hassle-free. Ideal for a wide range of applications, this connector is a must-have for any electronic setup.