395-052-521-658

Heilind Number:EDA395-052-521-658
Manufacturer:EDAC
Manufacturer Number:395-052-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board-to-Board PCB Connector. Boasting a sleek straight mount orientation, it features 52 positions and a single row design for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal signal transmission. With a low 3A amperage and a pitch of .1 inches, it offers efficient power delivery while maintaining a compact form factor. Ideal for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your PCB connectivity needs. Elevate your electronic assembly projects with this indispensable connector.