395-052-521-678

Heilind Number:EDA395-052-521-678
Manufacturer:EDAC
Manufacturer Number:395-052-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-678

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features 52 positions, ensuring ample space for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and single row design make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Upgrade your electronics with this essential component, perfect for professionals and DIY enthusiasts alike.