395-052-521-802

Heilind Number:EDA395-052-521-802
Manufacturer:EDAC
Manufacturer Number:395-052-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-802

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design, it effortlessly integrates into your system, offering 52 positions for optimal signal transmission. Crafted with precision, the housing material guarantees durability, meeting UL 94V-0 standards for enhanced safety. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and .1-inch pitch cater to efficient power delivery. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications, providing seamless and secure interconnections between two PCBs. Trust in its superior quality to streamline your electronic setups and elevate overall performance.