395-052-521-803

Heilind Number:EDA395-052-521-803
Manufacturer:EDAC
Manufacturer Number:395-052-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-803

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Featuring 52 positions across two rows, it ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronic industry. Its straight mount orientation and compact design make it easy to integrate into your PCB setup, ensuring efficient and secure connections every time. Upgrade your connectivity solutions with this essential component.