395-052-521-804

Heilind Number:EDA395-052-521-804
Manufacturer:EDAC
Manufacturer Number:395-052-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-804

Detailed Description

Enhance your electronic connections with our sleek and efficient Board To Board PCB Connector. Boasting a sophisticated black design and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures exceptional durability and performance. With two rows of 52 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient electronic assembly.