395-052-521-807

Heilind Number:EDA395-052-521-807
Manufacturer:EDAC
Manufacturer Number:395-052-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-807

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector. Designed for optimal functionality, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a double-row configuration and a total of 52 positions, this connector ensures reliable and efficient power delivery. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component. Available in sleek black, it not only offers top-notch functionality but also adds a touch of sophistication to your setup.