395-052-521-812

Heilind Number:EDA395-052-521-812
Manufacturer:EDAC
Manufacturer Number:395-052-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-812

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, featuring a sleek black design that seamlessly integrates into any electronic setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, this connector ensures reliable and efficient power transmission. Boasting two rows with a pitch of .1 inch and row spacing of .2 inch, it offers 52 positions for versatile connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your PCB assembly with this essential component for seamless and secure data transfer.