395-052-521-858

Heilind Number:EDA395-052-521-858
Manufacturer:EDAC
Manufacturer Number:395-052-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-858

Detailed Description

Elevate your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With two rows of 52 copper alloy contacts, each with a pitch of .1 inch, it guarantees efficient data transfer. The straight mount orientation and compact .2-inch row spacing make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today and experience a new level of connectivity.