395-052-521-878

Heilind Number:EDA395-052-521-878
Manufacturer:EDAC
Manufacturer Number:395-052-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-878

Detailed Description

Enhance connectivity within your devices with this versatile black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With two rows of copper alloy contacts, this connector offers a total of 52 positions, facilitating seamless data transfer. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this high-quality connector.