395-052-523-101

Heilind Number:EDA395-052-523-101
Manufacturer:EDAC
Manufacturer Number:395-052-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-523-101

Detailed Description

Enhance connectivity within your electronic devices with our 52-position Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it offers seamless integration onto your PCB. Designed for straight mount orientation, it provides ease of installation for various applications. Operable in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Trust in our connector for efficient and secure connections in your electronic designs.