395-052-523-212

Heilind Number:EDA395-052-523-212
Manufacturer:EDAC
Manufacturer Number:395-052-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-523-212

Detailed Description

Efficiently power and connect your devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless integration into your setup. With an amperage of 3 A and contact material made of durable Copper Alloy, it guarantees reliable conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers robust protection. Boasting two rows and 52 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Trust in this connector for efficient and dependable performance in your PCB assemblies.