395-052-523-458

Heilind Number:EDA395-052-523-458
Manufacturer:EDAC
Manufacturer Number:395-052-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-523-458

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Sleek and versatile, it boasts a single row with 52 positions, ensuring ample room for multiple connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity in any operating environment. Featuring copper alloy contacts for optimal conductivity, with a pitch of .1 inches and row spacing of .2 inches, every connection is secure and efficient. Whether for commercial or industrial use, its straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, reliability is never compromised. Upgrade your electronic systems with this essential component, a testament to quality and performance in every detail.