395-052-523-802

Heilind Number:EDA395-052-523-802
Manufacturer:EDAC
Manufacturer Number:395-052-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a total of 52 positions spread across two rows, you can achieve efficient and reliable connections. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation, along with a pitch and row spacing of .1 and .2 inches respectively, offers versatility in installation. Upgrade your connectivity solutions with this essential component.