395-052-523-808

Heilind Number:EDA395-052-523-808
Manufacturer:EDAC
Manufacturer Number:395-052-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 52 positions across 2 rows with a pitch of .1 in, it ensures seamless data transmission within your electronic systems. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a contact material of copper alloy, you can rely on its efficient conductivity. Designed for a straight mount orientation, it offers easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.