395-052-523-812

Heilind Number:EDA395-052-523-812
Manufacturer:EDAC
Manufacturer Number:395-052-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-523-812

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board card edge connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures durability while its copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and 52 positions, it offers ample connectivity options. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications, providing a secure and stable connection. Upgrade your system with this essential component for efficient data transmission.