395-052-524-101

Heilind Number:EDA395-052-524-101
Manufacturer:EDAC
Manufacturer Number:395-052-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-524-101

Detailed Description

Efficiently connect boards with our Black Board-to-Board PCB Connector. With a single row and 52 positions, it facilitates seamless data transfer in various electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation makes integration hassle-free, meeting the demands of modern connectivity solutions. Upgrade your systems with this high-performance connector, a vital component in the realm of electronic connectivity.