395-052-524-102

Heilind Number:EDA395-052-524-102
Manufacturer:EDAC
Manufacturer Number:395-052-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-524-102

Detailed Description

Enhance connectivity within your electronic devices with our 52-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector is essential for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the technology industry. Upgrade your connectivity solutions with this high-quality component.