395-052-525-101

Heilind Number:EDA395-052-525-101
Manufacturer:EDAC
Manufacturer Number:395-052-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-101

Detailed Description

Introducing our high-performance 395-052-525-101 Black Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety. The copper alloy contacts provide efficient power transfer, while the 52-position layout allows for versatile connectivity options. Featuring a compact .1 inch pitch and .2 inch row spacing, it enables precise and efficient PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in the 395-052-525-101 for uncompromising performance and longevity in your electronic projects.