395-052-525-102

Heilind Number:EDA395-052-525-102
Manufacturer:EDAC
Manufacturer Number:395-052-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-102

Detailed Description

Introducing our Black Card Edge Connector, SKU 395-052-525-102, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features 52 positions in a single row with a pitch of .1 inch, facilitating efficient signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for high-speed data transfer and seamless integration in your electronic devices. Upgrade your PCB connectivity with this essential component.