395-052-525-201

Heilind Number:EDA395-052-525-201
Manufacturer:EDAC
Manufacturer Number:395-052-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-201

Detailed Description

Introducing our 395-052-525-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers 52 positions for secure and efficient connectivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and adaptable to various applications. Trust in the superior quality and performance of our PCB connector, designed to meet your connectivity needs with ease.