395-052-525-404

Heilind Number:EDA395-052-525-404
Manufacturer:EDAC
Manufacturer Number:395-052-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-404

Detailed Description

Introducing the 395-052-525-404 Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. With an amperage of 3 A, this connector ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and superior conductivity. Boasting a single row design with 52 positions and a pitch of .1 inches, it offers high-density connectivity without sacrificing performance. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various industries. Trust in its quality and precision engineering to elevate your PCB connectivity experience. Elevate your PCB connectivity experience with the 395-052-525-404 Card Edge Connector.