395-052-525-407

Heilind Number:EDA395-052-525-407
Manufacturer:EDAC
Manufacturer Number:395-052-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-407

Detailed Description

Introducing the 395-052-525-407, a sleek and efficient black Board To Board PCB Connector designed to elevate your connectivity experience. With an amperage of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe performance. Featuring a single row layout with 52 positions and a pitch of .1 inches, it offers seamless integration for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity game with the 395-052-525-407.