395-052-525-412

Heilind Number:EDA395-052-525-412
Manufacturer:EDAC
Manufacturer Number:395-052-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-412

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable interconnection in electronic devices. This black connector, 395-052-525-412, features 52 positions with a single row layout, offering ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation on PCBs. Trust in this connector for seamless board-to-board connections in your electronic assemblies.