395-052-525-458

Heilind Number:EDA395-052-525-458
Manufacturer:EDAC
Manufacturer Number:395-052-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-458

Detailed Description

Introducing our high-performance 395-052-525-458 Board-to-Board PCB Connector, a essential component for seamless electronic connections. Designed for reliability and efficiency, this connector features 52 positions in a single row layout, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees secure and stable connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this black-colored connector, with its straight mount orientation, ensures easy and precise installation. Trust in the quality and performance of our product to streamline your PCB assembly process.