395-052-525-512

Heilind Number:EDA395-052-525-512
Manufacturer:EDAC
Manufacturer Number:395-052-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-512

Detailed Description

Introducing our 395-052-525-512 Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. This high-performance connector features 52 positions across 2 rows, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in rugged environments. The black color and sleek straight mount orientation add a professional touch to any PCB assembly. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various industries. Upgrade your PCB design with this essential component for optimal connectivity and performance.